Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 517-512
- Mfr. Part No.:
- 1051032:0020
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 517-512
- Mfr. Part No.:
- 1051032:0020
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | Terminal Blocks | |
Series | ZB 6 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled terminal marker is designed to meet the precise needs of your electrical setups, ensuring both clarity and reliability. Featuring a pitch of 6.2 mm, it allows for easy integration into terminal blocks, making your installations straightforward and efficient. With a sleek white finish, this marker not only stands out visually but is made from high-quality PA material, which guarantees durability and resistance to various environmental factors. It is tailored for both operational and storage conditions, with a wide ambient temperature range. Additionally, the wipe-resistant inscriptions ensure that your markings remain legible and intact, contributing to the overall organisation and safety of your electrical systems. The product is compliant with relevant standards, reassuring you of its quality and performance in professional applications.
Offers a clean and professional finish for terminal block markings
Designed with a latching mounting type for easy installation
Constructed from flammability-rated material for added safety
Features environmentally friendly components, free from silicone and halogen
Endures a wide operational temperature, enhancing versatility
Text field dimensions provide ample space for clear marking
Resistant to UV exposure, ensuring longevity in diverse environments
Certified wipe resistance maintains the integrity of printed inscriptions
Designed with a latching mounting type for easy installation
Constructed from flammability-rated material for added safety
Features environmentally friendly components, free from silicone and halogen
Endures a wide operational temperature, enhancing versatility
Text field dimensions provide ample space for clear marking
Resistant to UV exposure, ensuring longevity in diverse environments
Certified wipe resistance maintains the integrity of printed inscriptions