Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 517-502
- Mfr. Part No.:
- 1051029:0401
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 517-502
- Mfr. Part No.:
- 1051029:0401
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker Strip is designed specifically for terminal blocks, offering a clear and efficient labelling solution. With a 10-section layout, it features vertically applied labels for consecutive numbering from 401 to 410, ensuring easy identification within your control systems. The premium white colour and latching mounting type enhance both aesthetics and functionality, allowing for seamless integration into your projects. Crafted from high-quality PA material, this terminal marker not only meets stringent flammability standards but also guarantees durability across various environmental conditions. Ideal for professional applications, this product underscores quality and reliability in the field of electrical engineering, making it an essential tool for those aiming for precision in their installations.
Constructed to withstand temperatures ranging from -40 °C to 100 °C suited for diverse operational environments
Wipe-resistant inscriptions ensure the labels remain clear and legible over time
Components are free from silicone and halogen promoting safety in use
Designed to match a terminal block width of 6.2 mm for a perfect fit
Meets international standards for wipe resistance ensuring compliance in professional settings
The product is UV resistant providing longevity even in sun-exposed applications
Ambitious projects will find value in the ease of mounting and versatility of use
Wipe-resistant inscriptions ensure the labels remain clear and legible over time
Components are free from silicone and halogen promoting safety in use
Designed to match a terminal block width of 6.2 mm for a perfect fit
Meets international standards for wipe resistance ensuring compliance in professional settings
The product is UV resistant providing longevity even in sun-exposed applications
Ambitious projects will find value in the ease of mounting and versatility of use
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.QR :21 -30 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.QR : 211 - 220 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.QR : 221 - 230 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.QR : 1 -10 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.QR :11 -20 Marker Strip for use with for use with Terminal Blocks
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
