Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£74.97

(exc. VAT)

£89.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£74.97£7.497

*price indicative

RS Stock No.:
517-483
Mfr. Part No.:
1050020:0471
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

For Use With

Terminal Blocks

Series

ZB5

Mounting Type

Latching

COO (Country of Origin):
DE
The Phoenix Contact Zack marker strip is a 10-section, Vertically labeled marker in white, designed for terminal block widths of 5.2 mm. It features a latching mounting type for secure attachment and easy installation.

Free from silicone and halogen
PA material
ISO 4892-2:2013-03

Related links