Phoenix Contact, ZB 5 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 517-471
- Mfr. Part No.:
- 1050017:0491
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 517-471
- Mfr. Part No.:
- 1050017:0491
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 5 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 5 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip is a 10-section, horizontally labeled marker in white, designed for terminal block widths of 5.2 mm. It features a latching mounting type for secure attachment and easy installation.
Free from silicone and halogen
PA material
ISO 4892-2:2013-03
PA material
ISO 4892-2:2013-03
Related links
- Phoenix Contact, ZB 5 Terminal Marker for use with Terminal Blocks
- Phoenix Contact ZB 5 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact ZB 5 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact ZB 5 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB 5 LGS Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB 5/WH-100 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks
