Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£74.97

(exc. VAT)

£89.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£74.97£7.497

*price indicative

RS Stock No.:
512-511
Mfr. Part No.:
1051032:0053
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

For Use With

Terminal Blocks

Series

ZB6

Mounting Type

Latching

COO (Country of Origin):
DE
The Phoenix Contact ZB 6 marker strip is a high-quality labelling solution designed specifically for terminal blocks. Crafted to enhance organisation and identification in electrical systems, this product ensures clear and consistent markings across applications. With its durable construction and high resistance to environmental conditions, the ZB 6 is not only practical but also reliable. Ideal for professionals requiring precision and efficiency in their projects, this marker offers a universal fit for terminal widths of 6.2 mm, making it a versatile choice for a wide range of applications. The white PA material provides excellent visibility while incorporating features that adhere to stringent flammability and environmental standards, ensuring maximum safety and compliance. Perfect for enhancing workspaces and improving operational efficiency, this labelling solution is indispensable for every electrician and technician.

Designed for easy installation with a latching mounting type
High UV resistance guarantees longevity in outdoor or harsh environments
Components are free from silicone and halogen, ensuring compatibility with sensitive applications
Features a wipe-resistant inscription that meets national and international standards
Offers a professional appearance with a clean white finish that enhances visibility
Ensures reliability with a flammability rating that meets UL standards