Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£74.97

(exc. VAT)

£89.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£74.97£7.497

*price indicative

RS Stock No.:
512-509
Mfr. Part No.:
1051032:0047
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

For Use With

Terminal Blocks

Series

ZB 6

Mounting Type

Latching

COO (Country of Origin):
DE
The Phoenix Contact Zack Marker Strip offers a highly efficient solution for terminal block identification. Engineered for practicality, it caters to a 6.2 mm wide terminal block, featuring ten sections that are uniformly marked with the same number, ensuring clarity and consistency in your setups. Crafted from durable PA material and presented in a crisp white finish, this marker not only meets aesthetic needs but also withstands harsh environmental conditions. Its latching mounting type promises easy installation and secure positioning, allowing for a streamlined assembly process. With an ambient operation range of -40 °C to 100 °C, it is suitable for a variety of applications, ensuring reliable performance in diverse situations. This marker strip seamlessly integrates into any workspace that prioritises efficiency and organisation.

Designed specifically for terminal block widths of 6.2 mm
Constructed from high-quality PA material for lasting durability
Features a flammability rating of UL 94 V2 promoting safety
Wipe-resistant inscriptions maintain visibility over time
UV resistance guarantees performance under harsh sunlight
Ambient temperature range of -40 °C to 100 °C supports versatile applications
Packaging includes 10 pieces ideal for larger projects
Components are free from silicone and halogen ensuring compatibility