Phoenix Contact, UCT-EM Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 512-416
- Mfr. Part No.:
- 1057107
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£675.13
(exc. VAT)
£810.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £675.13 | £67.513 |
*price indicative
- RS Stock No.:
- 512-416
- Mfr. Part No.:
- 1057107
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | Terminal Blocks | |
Series | UCT-EM | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series UCT-EM | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UCT-EM (12X3,3) YE snap-in markers offer an innovative solution for device marking in diverse applications. Designed for efficiency and precision, these markers come in uniform sheets, facilitating quick labelling with various compatible printers. The high-quality construction ensures that markings remain intact, supported by its impressive UV resistance and durable materials. Perfect for professionals needing an organised and reliable marking system, these labels enhance both identification and functionality within your projects. Their versatile nature makes them ideal for use across multiple sectors, combining practicality with a refined design that supports a broad range of marking technologies. Whether for industrial use or personalised project labelling, these snap-in markers provide clarity without compromise.
Designed for quick and precise labelling with compatible printers
Uniform sheet design facilitates easy handling and usage
Durable PC material ensures longevity under various conditions
Latching mounting type allows effortless integration into devices
Improved user experience with additional space for project information
Multiple marking technologies cater to diverse labelling needs
UV resistance guarantees visibility in outdoor environments
Lightweight structure aids in convenient transport and installation
Custom marking services available to meet specific requirements
Adheres to stringent fire protection regulations for safety
Uniform sheet design facilitates easy handling and usage
Durable PC material ensures longevity under various conditions
Latching mounting type allows effortless integration into devices
Improved user experience with additional space for project information
Multiple marking technologies cater to diverse labelling needs
UV resistance guarantees visibility in outdoor environments
Lightweight structure aids in convenient transport and installation
Custom marking services available to meet specific requirements
Adheres to stringent fire protection regulations for safety