Phoenix Contact, ZB10 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 512-410
- Mfr. Part No.:
- 1053098:L1
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 512-410
- Mfr. Part No.:
- 1053098:L1
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | Terminal Blocks | |
Series | ZB10 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB10 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact high-quality labelled terminal marker is meticulously designed to facilitate effortless identification and organisation in terminal block systems. Featuring a clean white finish and a stylish design, it not only enhances the clarity of markings but also ensures durability in various operational conditions. The terminal marker is engineered for miniature setups, boasting an optimal pitch that complements narrower terminal blocks. Its reliable mounting type provides assurance that the marker will remain securely in place, even in dynamic environments. Whether youre in industrial settings or intricate wiring projects, this product is your ideal companion for improving efficiency and safety.
Crafted for easy application with a latching mounting type
UV-resistant properties lend long-lasting durability
Designed to withstand a broad range of ambient temperatures
Constructed from materials free from silicone and halogen, ensuring safety
Wipe resistance guarantees that markings remain intact over time
The compact text field allows for clear and concise labelling
UV-resistant properties lend long-lasting durability
Designed to withstand a broad range of ambient temperatures
Constructed from materials free from silicone and halogen, ensuring safety
Wipe resistance guarantees that markings remain intact over time
The compact text field allows for clear and concise labelling