Phoenix Contact, US-EMLSP Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 512-357
- Mfr. Part No.:
- 5144042
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£498.27
(exc. VAT)
£597.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £498.27 |
*price indicative
- RS Stock No.:
- 512-357
- Mfr. Part No.:
- 5144042
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | Terminal Blocks | |
Series | US-EMLSP | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series US-EMLSP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- CH
The Phoenix Contact innovative marking foil is designed specifically for automatic conductor labelling devices, ensuring clear and efficient identification of wiring components. The product offers optimal versatility with its adhesive mounting type, allowing for easy application onto various surfaces. Conveniently packaged and ready for immediate use, the marking foil is an essential solution for any professional setting that requires reliable marking solutions. Featuring a smooth white finish, it is ideal for high visibility and readability, enabling users to label their cables and wires without ambiguity. The excellent environmental resilience further enhances its utility, making it suitable for a range of conditions.
Designed for automatic conductor labelling devices
Adhesive mounting type offers seamless application
Smooth white surface ensures high visibility
Environmental resilience guarantees durability in varying conditions
Compact packaging makes for easy storage and accessibility
Tested for wipe resistance, ensuring inscriptions remain intact
Compatible with a range of cable sizes and types
Meets various international regulations for quality and safety
Ideal for both professional and industrial use
Adhesive mounting type offers seamless application
Smooth white surface ensures high visibility
Environmental resilience guarantees durability in varying conditions
Compact packaging makes for easy storage and accessibility
Tested for wipe resistance, ensuring inscriptions remain intact
Compatible with a range of cable sizes and types
Meets various international regulations for quality and safety
Ideal for both professional and industrial use