Phoenix Contact, 823 Conductor Marker for use with Conductor And Cable Marking

Subtotal (1 pack of 10 units)*

£158.56

(exc. VAT)

£190.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£158.56£15.856

*price indicative

RS Stock No.:
512-311
Mfr. Part No.:
0823863
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Conductor Marker

For Use With

Conductor And Cable Marking

Series

823

Mounting Type

Clip Mount

COO (Country of Origin):
PL
The Phoenix Contact Clip-on conductor marker designed for industrial wire identification. It features UV LED technology compatibility, durable material, and precise labelling, ensuring secure and long-lasting identification.

Polyamide material
Flammability UL 94 V2
Silicone and Halogen free
RoHS compliant