Phoenix Contact, UC3-TM Marker Card for use with Terminal Blocks
- RS Stock No.:
- 512-307
- Mfr. Part No.:
- 0822369
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£603.48
(exc. VAT)
£724.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £603.48 | £60.348 |
*price indicative
- RS Stock No.:
- 512-307
- Mfr. Part No.:
- 0822369
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Card | |
For Use With | Terminal Blocks | |
Series | UC3-TM | |
Mounting Type | Adhesive | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Card | ||
For Use With Terminal Blocks | ||
Series UC3-TM | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marker for terminal blocks is a perfect solution for efficient and versatile labelling in your electrical installations. Designed to cater specifically to Wieland and Legrand terminal blocks, the product features attractive sheets that can be label-printed using BLUEMARK systems. Its uniform design allows for quick application, ensuring you stay organised. With a total of 96 individual labels per sheet, this product not only simplifies installation but also enhances error minimisation in labeling. Suitable for high-performance environments, it is crafted from durable materials that withstand a range of temperatures and conditions, making it ideal for various applications. Whether you are installing new systems or upgrading existing ones, this marker offers reliability and ease of use.
Designed for compatibility with high-performance BLUEMARK printing systems
Custom marking options are available to meet your specific requirements
Tough material ensures longevity and reliability in demanding environments
Features a low-profile design, suitable for space-constrained applications
Easy separation of marking strips enhances usability
Custom marking options are available to meet your specific requirements
Tough material ensures longevity and reliability in demanding environments
Features a low-profile design, suitable for space-constrained applications
Easy separation of marking strips enhances usability