Phoenix Contact, GPA Terminal Marker for use with Outdoor Use
- RS Stock No.:
- 512-293
- Mfr. Part No.:
- 0811406
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6,240.89
(exc. VAT)
£7,489.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £6,240.89 | £624.089 |
*price indicative
- RS Stock No.:
- 512-293
- Mfr. Part No.:
- 0811406
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | Outdoor Use | |
Series | GPA | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Outdoor Use | ||
Series GPA | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Engraving Plate is designed for outdoor use, merging durability with high-performance functionality. Crafted from robust ABS material, it withstands various environmental conditions while maintaining legibility. Whether you need clear labelling for complex devices or straightforward operational signage, this product is ideal. With its significant UV resistance and wipe resistance according to stringent industry standards, it is perfect for long-term applications. The plate's dimensions ensure ample space for information, providing a professional and polished appearance. Its blend of effective design and technical suitability makes it an indispensable tool for multiple applications.
Ideal for outdoor environments with durable construction
UV resistant to prevent fading and ensure longevity
Wipe resistant inscriptions for clear readability over time
Allows for clear and efficient device marking
Offers flexibility with various mounting options like screws or rivets
Designed to perform in a wide temperature range
UV resistant to prevent fading and ensure longevity
Wipe resistant inscriptions for clear readability over time
Allows for clear and efficient device marking
Offers flexibility with various mounting options like screws or rivets
Designed to perform in a wide temperature range