Molex, 39530 Plug for use with PCB Headers
- RS Stock No.:
- 507-642
- Mfr. Part No.:
- 39530-0005
- Brand:
- Molex
Subtotal (1 pack of 60 units)*
£144.61
(exc. VAT)
£173.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.61 | £2.41 |
*price indicative
- RS Stock No.:
- 507-642
- Mfr. Part No.:
- 39530-0005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Plug | |
| For Use With | PCB Headers | |
| Series | 39530 | |
| Wire Size | 26 → 12 AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Plug | ||
For Use With PCB Headers | ||
Series 39530 | ||
Wire Size 26 → 12 AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity 5.08mm Pitch Euro style Horizontal Plug is engineered to meet the demands of modern connectivity solutions. With an impressive design accommodating up to five circuits, this plug is ideal for wire-to-board applications, ensuring seamless integration in diverse electronic systems. Built to last, it is crafted from high-quality materials, providing durability while maintaining optimum performance across a range of environments. Its temperature tolerance of -40° to +105°C makes it suitable for various industrial and commercial applications, positioning it as a reliable choice for engineers and designers seeking robust connectivity options.
Enhanced reliability with a secure locking mechanism to maintain connections
Vertical entry angle optimizes space-saving within electronic designs
Compatible with multiple industry-standard PCB headers for versatile use
Low-halogen formulation aids in environmental compliance and safety
Streamlined installation process thanks to easy alignment features
Specifications meet rigorous industry standards, ensuring quality assurance
Vertical entry angle optimizes space-saving within electronic designs
Compatible with multiple industry-standard PCB headers for versatile use
Low-halogen formulation aids in environmental compliance and safety
Streamlined installation process thanks to easy alignment features
Specifications meet rigorous industry standards, ensuring quality assurance
Related links
- Molex 39510 Horizontal Plug Screw Termination,
- Molex Terminal Position Assurance for use with "Covers the requirements for the application of Mega-Fit 5.70 mm pitch
- Molex SL Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Molex 151002 Series Right Angle Surface Mount PCB Header Pin 1.27mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96mm Pitch Shrouded
