Phoenix Contact, ZBF Zack Marler Strip for use with Terminal Marking
- RS Stock No.:
- 497-926
- Mfr. Part No.:
- 8191575
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£416.91
(exc. VAT)
£500.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £416.91 |
*price indicative
- RS Stock No.:
- 497-926
- Mfr. Part No.:
- 8191575
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Zack Marler Strip | |
For Use With | Terminal Marking | |
Series | ZBF | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Marler Strip | ||
For Use With Terminal Marking | ||
Series ZBF | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Labelled Terminal Marker is a versatile and durable marking solution designed for modular terminal blocks. It is free from silicone and halogen, ensuring reliable performance in demanding environments. It operates efficiently across a temperature range of -40°C to 100°C and meets environmental standards.
Polyamide material
White colour
Flammability rating UL 94 V2
RoHS and REACH compliant
White colour
Flammability rating UL 94 V2
RoHS and REACH compliant