Phoenix Contact, 1360 Front Adapter
- RS Stock No.:
- 497-694
- Mfr. Part No.:
- 1360227
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£196.95
(exc. VAT)
£236.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £196.95 |
*price indicative
- RS Stock No.:
- 497-694
- Mfr. Part No.:
- 1360227
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Front Adapter | |
Series | 1360 | |
Mounting Type | Plug-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
Series 1360 | ||
Mounting Type Plug-In | ||
- COO (Country of Origin):
- US
The Phoenix Contact Front Adapter features VIP power cabling and a universal front adapter with an assembled shielded round cable for connection to 20-pos. Emerson FB3000 3MSG12 I/O modules. The adapter ensures secure and efficient connections in various industrial environments.
Number of connections 20
Number of positions 1
Length 2 m
RoHS compliant
Number of positions 1
Length 2 m
RoHS compliant