Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 497-342
- Mfr. Part No.:
- 1162601
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£166.97
(exc. VAT)
£200.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £166.97 |
*price indicative
- RS Stock No.:
- 497-342
- Mfr. Part No.:
- 1162601
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Front Adapter | |
For Use With | ControlLogix 1756 I/O | |
Series | VIP VARIOFACE | |
Mounting Type | Plug-In Mount | |
Wire Size | 26 → 16 AWG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter from the VARIOFACE series is designed for seamless integration with ControlLogix 1756 I/O systems, facilitating robust connector solutions. It supports a maximum of 2 x 8 channels while ensuring stable connectivity. With pluggable screw terminals and an intelligent disconnect lever, this product guarantees secure connections and ease of use during maintenance.
Manufactured with high quality materials for durability in rugged settings
Allows multiple wiring configurations to suit diverse installation needs
Equipped with protection ratings up to IP20 for dependable use
Facilitates installation with a user friendly plug in connection method
Allows multiple wiring configurations to suit diverse installation needs
Equipped with protection ratings up to IP20 for dependable use
Facilitates installation with a user friendly plug in connection method