Phoenix Contact, EMP-AL Equipment Marker for use with BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR

Subtotal (1 pack of 45 units)*

£447.48

(exc. VAT)

£536.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£447.48£9.944

*price indicative

RS Stock No.:
487-885
Mfr. Part No.:
0830796
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Equipment Marker

For Use With

BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR

Series

EMP-AL

Mounting Type

Screw

COO (Country of Origin):
DE
The Phoenix Contact Marking is designed for those seeking a reliable and efficient labelling solution. Constructed from high-quality aluminium, this marking label combines durability with a lightweight design, making it ideal for various applications. The anodised surface not only enhances aesthetic appeal but also guarantees increased resistance to wear and tear. This product is perfect for quick and easy identification, utilising UV LED technology for precise markings, ensuring that your labels remain legible and intact over time, even in challenging conditions. The innovative latching mounting type allows for straightforward installation, catering to diverse operational environments. Experience the blend of functionality and elegance with this outstanding equipment marking solution.

Aluminium construction promotes high strength while being lightweight
Anodised surface enhances durability ensuring longevity
Allows for fast and economical marking with BLUEMARK technology
Latching mounting type simplifies installation processes
Complies with stringent environmental standards for safe use
Resistant to various chemical substances maintaining clarity over time
Tested for superior scratch resistance suitable for demanding environments
Designed for optimal performance in a wide temperature range

Related links