Phoenix Contact, 831 Device Marker for use with Equipment Marking
- RS Stock No.:
- 487-470
- Mfr. Part No.:
- 0831737
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£390.90
(exc. VAT)
£469.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £390.90 | £39.09 |
*price indicative
- RS Stock No.:
- 487-470
- Mfr. Part No.:
- 0831737
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Device Marker | |
For Use With | Equipment Marking | |
Series | 831 | |
Mounting Type | Adhesive | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With Equipment Marking | ||
Series 831 | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker is a yellow sheet, unlabeled, that can be customized with labelling systems such as TOPMARK NEO and TOPMARK LASER. It features an adhesive mounting type and includes 100 individual labels. Each label has a text field height of 15 mm and a width of 17.5 mm.
Made of ABS
Free from silicon
Free from halogen
Free from silicon
Free from halogen