WAGO, 221 Mounting Carrier for use with Terminal Bloack
- RS Stock No.:
- 303-332
- Mfr. Part No.:
- 221-500/995-002
- Brand:
- WAGO
Subtotal (1 pack of 2 units)*
£5.17
(exc. VAT)
£6.20
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.17 | £2.585 |
*price indicative
- RS Stock No.:
- 303-332
- Mfr. Part No.:
- 221-500/995-002
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Mounting Carrier | |
| For Use With | Terminal Bloack | |
| Series | 221 | |
| Mounting Type | DIN Rail Mount, Screw Mount | |
| Wire Size | 4 mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Mounting Carrier | ||
For Use With Terminal Bloack | ||
Series 221 | ||
Mounting Type DIN Rail Mount, Screw Mount | ||
Wire Size 4 mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago mounting carrier for the 221 Series (4 mm²) is designed for DIN-35 rail or screw mounting. It is suitable for 2, 3, and 5conductor splicing connectors. Made from polyamide (PA66) with a flammability class of UL94 V0, it is orange in color and weighs 9.8 g. The fire load is 0.294 MJ, ensuring safety in various applications.
Color orange
Material group I
Insulation material main housing Polyamide
Flammability class per UL94 V0
Fire load 0.294 MJ
Material group I
Insulation material main housing Polyamide
Flammability class per UL94 V0
Fire load 0.294 MJ
Related links
- WAGO, 221 Mounting Carrier for use with Terminal Bloack
- WAGO 221 Series Mounting Carrier for Use with 221 Series Splicing Connectors
- WAGO 221 Series Mounting Carrier for Use with 3 Wire Connector
- WAGO 221 Series Mounting Carrier for Use with Inline Splicing Connector
- WAGO 221 Series Mounting Carrier for Use with 5-wire connectors
- WAGO 221 Series Mounting Carrier for Use with 3-wire connectors
- WAGO 222 Series Angled DIN-rail adapter for Use with Mounting Carrier 221-500 or 222-500
- Mounting carrier,
