Phoenix Contact Bridge for use with CONTACTRON Series
- RS Stock No.:
- 130-242
- Mfr. Part No.:
- 2900749
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£25.63
(exc. VAT)
£30.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.63 |
*price indicative
- RS Stock No.:
- 130-242
- Mfr. Part No.:
- 2900749
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bridge | |
| For Use With | CONTACTRON Series | |
| Mounting Type | Screw Mount | |
| Wire Size | 2.5 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bridge | ||
For Use With CONTACTRON Series | ||
Mounting Type Screw Mount | ||
Wire Size 2.5 mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 3 Phase Loop Bridge suitable for 5 CONTACTRON modules. It comes with a screw connection and a 22.5 mm housing width, along with a 0.3 m connecting cable with ferrules. With an operating voltage range of 42 V AC to 575 V AC and an operating current of up to 25 A.
Bridging of 2 to 10 devices with maximum module spacing of 22.5 mm
Considerable reduction in wiring for ease of installation
Meets EU RoHS substance requirements
Considerable reduction in wiring for ease of installation
Meets EU RoHS substance requirements
Related links
- Phoenix Contact Bridge for use with CONTACTRON Series
- Phoenix Contact Bridge
- Phoenix Contact Jumper - BRIDGE Series Cable for Use with Contactron Modules
- Phoenix Contact Jumper - BRIDGE Series Cable for Use with 8 Contactron Modules
- Phoenix Contact Bridge Bar
- Phoenix Contact BRIDGE-PT 9 Series Jumper Bar for Use with CONTACTRON Module
- Phoenix Contact, DB 50- 90 BU Bridge
- Phoenix Contact, EB 10-15 K/UK 35 Bridge
