PR Electronics 6300 Temperature Transmitter Various Input, 9 → 32 V dc
- RS Stock No.:
- 796-6941
- Mfr. Part No.:
- 6350A2A
- Brand:
- PR Electronics
Stock information currently inaccessible
- RS Stock No.:
- 796-6941
- Mfr. Part No.:
- 6350A2A
- Brand:
- PR Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PR Electronics | |
| Input Type | Cu10 to Cu1000, Lin.R (RTD), NI25 to NI1000, PT25 to PT1000, Thermocouple Type B, Thermocouple Type E, Thermocouple Type J, Thermocouple Type K, Thermocouple Type L, Thermocouple Type N, Thermocouple Type R, Thermocouple Type S, Thermocouple Type T, Thermocouple Type U, Thermocouple Type W3, Thermocouple Type W5 | |
| Supply Voltage | 9 → 32 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | 6300 | |
| Depth | 104mm | |
| Select all | ||
|---|---|---|
Brand PR Electronics | ||
Input Type Cu10 to Cu1000, Lin.R (RTD), NI25 to NI1000, PT25 to PT1000, Thermocouple Type B, Thermocouple Type E, Thermocouple Type J, Thermocouple Type K, Thermocouple Type L, Thermocouple Type N, Thermocouple Type R, Thermocouple Type S, Thermocouple Type T, Thermocouple Type U, Thermocouple Type W3, Thermocouple Type W5 | ||
Supply Voltage 9 → 32 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series 6300 | ||
Depth 104mm | ||
- COO (Country of Origin):
- DK
