LKMelectronic LKM 110 Temperature Transmitter PT100 Input, 24 V, -40 → +85 °C

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
480-5146
Mfr. Part No.:
LKM 111 KITT LKM110
Brand:
LKMelectronic
Find similar products by selecting one or more attributes.
Select all

Brand

LKMelectronic

Input Type

PT100

Supply Voltage

24 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

LKM 110

COO (Country of Origin):
DE

LKM110 - transducer for connection head form B, programmable, PT100


Analogue transducer for PT100
For assembly in B head
Output signal 4 → 20 mA
Programmable with programming kit LKM111 available (option)

Standards

  EN50081-1 (EMC emission),
EN50082-2 (EMC interference immunity)

Approvals

  CE