Italcoppie Temperature Transmitter 4-wire RTD PT100 Input, 32 V
- RS Stock No.:
- 210-7267
- Mfr. Part No.:
- EVOXTM#2MX000100XXXX
- Brand:
- Italcoppie
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-7267
- Mfr. Part No.:
- EVOXTM#2MX000100XXXX
- Brand:
- Italcoppie
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Italcoppie | |
| Input Type | 4-wire RTD PT100 | |
| Supply Voltage | 32 V | |
| Diameter | 3 mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 100°C | |
Select all | ||
|---|---|---|
Brand Italcoppie | ||
Input Type 4-wire RTD PT100 | ||
Supply Voltage 32 V | ||
Diameter 3 mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 100°C | ||
- COO (Country of Origin):
- IT
The Italcoppie EvominiX TM comes in a metallic IP67 body with M12 output connection. It is particularly suited for measurements in fluids up to 120°C.
PC-configurable stainless steel temperature transmitter with integrated probe
1/8" cylinder GAS male process connection
1/8" cylinder GAS male process connection