Siemens SITRANS TH Temperature Transmitter PT100 Input, 9 → 30 V dc
- RS Stock No.:
- 513-717
- Mfr. Part No.:
- 7NG3214-0AN00
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 513-717
- Mfr. Part No.:
- 7NG3214-0AN00
- Brand:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Input Type | PT100 | |
Supply Voltage | 9 → 30 V dc | |
Diameter | 44 mm | |
Series | SITRANS TH | |
Select all | ||
---|---|---|
Brand Siemens | ||
Input Type PT100 | ||
Supply Voltage 9 → 30 V dc | ||
Diameter 44 mm | ||
Series SITRANS TH | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
SITRANS TH400 — Field Bus Transducer
Transducer for installation into terminal head form B
Polarity-independent bus termination
24-bit analogue-digital converter
Galvanic separation
Polarity-independent bus termination
24-bit analogue-digital converter
Galvanic separation