onsemi Digital Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 6 Pins

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
882-9786
Mfr. Part No.:
NCT275AFCT2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 → +125 °C

Maximum Operating Temperature

125 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

40 V

Length

1.36mm

Height

0.6mm

Width

0.85mm

Dimensions

1.36 x 0.85 x 0.6mm

COO (Country of Origin):
PH

NCT175 NCT275 Digital Temperature Sensors


The NCT175 and NCT275 digital temperature sensors convert temperature measurements into digital readings using a 12-bit ADC. Ideal applications include computer thermal monitoring, thermal protection, isolated sensing, battery management, office electronics, electronic test equipment, thermostat controls and thermal management of systems.


Features;

- 2-Wire serial interface
- Over temperature/interrupt output pin
- 3.0 V to 5.5 V voltage range
- -55°C to +125°C temperature range
- Shutdown mode
- 8-Pin Micro8™ package (NCT175)
- 6-Pin CSP package (NCT275)


Temperature & Humidity Sensors, ON Semiconductor