Texas Instruments Temperature Sensor, Emitter Follower Output, Through Hole Mount, Voltage, ±0.6°C, 3 Pins
- RS Stock No.:
- 533-5907
- Mfr. Part No.:
- LM35DZ/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£1.205
(exc. VAT)
£1.446
(inc. VAT)
- RS Stock No.:
- 533-5907
- Mfr. Part No.:
- LM35DZ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Emitter Follower | |
| Interface Type | Voltage | |
| Accuracy | ±0.6°C | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Operating Temperature Range | 0 → +100 °C | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +100 °C | |
| Minimum Operating Supply Voltage | 4 V | |
| Maximum Operating Supply Voltage | 30 V | |
| Package Type | TO-92 | |
| Length | 5.2mm | |
| Height | 5.2mm | |
| Width | 4.19mm | |
| Dimensions | 5.2 x 4.19 x 5.2mm | |
| Sensor Gain | 10mV/°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Emitter Follower | ||
Interface Type Voltage | ||
Accuracy ±0.6°C | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Operating Temperature Range 0 → +100 °C | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Supply Voltage 4 V | ||
Maximum Operating Supply Voltage 30 V | ||
Package Type TO-92 | ||
Length 5.2mm | ||
Height 5.2mm | ||
Width 4.19mm | ||
Dimensions 5.2 x 4.19 x 5.2mm | ||
Sensor Gain 10mV/°C | ||
LM35 Analogue Temperature Sensor
The LM35 range of analogue temperature sensors from Texas Instruments give a 10 mV/°C output voltage directly proportional to the device temperature. The LM35 is suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments and printers.
Temperature range: -40 to +110°C (LM35C), 0 to +100°C (LM35D)
Accuracy: ±0.75°C (Typical)
Calibrated directly in Celsius (Centigrade)
Sensor Gain (Output): 10mV/°C
Low self-heating, 0.08°C in still air
Supply voltage: +4V to +30Vdc
RS Product Codes
533-5890 LM35CZ/NOPB -40 to +110°C TO92
533-5878 LM35CAZ/NOPB -40 to +110°C TO92
121-8696 LM35CAZ/NOPB -40 to +110°C TO92 (Pack of 1800)
535-9436 LM35DM/NOPB 0 to +100°C SOIC8
121-8837 LM35DM/NOPB 0 to +100°C SOIC8 (Pack of 95)
535-9458 LM35DT/NOPB 0 to +100°C TO220
866-0247 LM35DT/NOPB 0 to +100°C TO220 (Pack of 45)
811-5595 LM35DZ/LFT1 0 to +100°C TO92
121-9338 LM35DZ/LFT1 0 to +100°C TO92 (Pack of 2000)
922-4836 LM35DZ/NOPB 0 to +100°C TO92
Accuracy: ±0.75°C (Typical)
Calibrated directly in Celsius (Centigrade)
Sensor Gain (Output): 10mV/°C
Low self-heating, 0.08°C in still air
Supply voltage: +4V to +30Vdc
RS Product Codes
533-5890 LM35CZ/NOPB -40 to +110°C TO92
533-5878 LM35CAZ/NOPB -40 to +110°C TO92
121-8696 LM35CAZ/NOPB -40 to +110°C TO92 (Pack of 1800)
535-9436 LM35DM/NOPB 0 to +100°C SOIC8
121-8837 LM35DM/NOPB 0 to +100°C SOIC8 (Pack of 95)
535-9458 LM35DT/NOPB 0 to +100°C TO220
866-0247 LM35DT/NOPB 0 to +100°C TO220 (Pack of 45)
811-5595 LM35DZ/LFT1 0 to +100°C TO92
121-9338 LM35DZ/LFT1 0 to +100°C TO92 (Pack of 2000)
922-4836 LM35DZ/NOPB 0 to +100°C TO92

