- RS Stock No.:
- 192-2556
- Mfr. Part No.:
- MAX6665ASA45+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 192-2556
- Mfr. Part No.:
- MAX6665ASA45+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
MAX6665 Thermal Switch & Fan Controllers
The MAX6665 thermal switch & fan controllers are designed to drive a cooling fan when the temperature of the device exceeds that of the factory-programmed threshold.
The MAX6665 series is suitable for notebook & desktop computers, PC power supplies, laboratory instruments, card racks and servers.
The MAX6665 series is suitable for notebook & desktop computers, PC power supplies, laboratory instruments, card racks and servers.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Driver |
Accuracy | ±3°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOIC |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
- RS Stock No.:
- 192-2556
- Mfr. Part No.:
- MAX6665ASA45+
- Brand:
- Maxim Integrated