- RS Stock No.:
- 168-4360
- Mfr. Part No.:
- LM26LVCISD-090/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-4360
- Mfr. Part No.:
- LM26LVCISD-090/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Temperature Switches with integrated Temperature Sensor
Texas Instrument's range of temperature switches with integrated temperature sensors use external resistors to programme the trip temperature and are suitable for a range of applications such as mobile phones, digital cameras, wireless transceivers, PDAs, battery management and thermal monitoring.
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature Switch |
Output Type | Open Drain |
Accuracy | ±2.3°C |
Mounting Type | Surface Mount |
Pin Count | 6 |
Minimum Operating Temperature | 0 °C |
Operating Temperature Range | 0 to +150 °C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 1.6 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | WSON |
Length | 2.5mm |
Height | 0.8mm |
Width | 2.2mm |
Sensor Gain | -5.1 → -12.8mV/°C |
Dimensions | 2.5 x 2.2 x 0.8mm |