Maxim Integrated Temperature Sensor, Digital Output, Surface Mount, 1-Wire, ±0.5°C, 8 Pins
- RS Stock No.:
- 146-1285
- Mfr. Part No.:
- DS28EA00U+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-1285
- Mfr. Part No.:
- DS28EA00U+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | 1-Wire | |
| Accuracy | ±0.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +85 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | μMAX | |
| Length | 3.1mm | |
| Height | 0.95mm | |
| Width | 3.1mm | |
| Resolution | 9 bit | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type 1-Wire | ||
Accuracy ±0.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +85 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type μMAX | ||
Length 3.1mm | ||
Height 0.95mm | ||
Width 3.1mm | ||
Resolution 9 bit | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
DS28EA00 1-Wire Digital Thermometer & Thermostat
The DS28EA00 device is a temperature-to-digital converters with over/under-temperature detection. It features a 1-Wire communication interface and may be powered from that data line. Sequence-Detect pins allow a processor to determine the position of a particular device within a chain. Applications include Data Communication Equipment, Process Temperature Monitoring, HVAC Systems
Measurement temperature range: -40 to +85°C
Accuracy: ±0.5°C from -10 to +85°C
Programmable resolution from 9 to 12 bits
Conversion Time (Max): 93.75ms (9-bit), 750ms (12-bit)
Unique 64-bit serial code stored in on-chip ROM
Communication: Serial 1-Wire bus
Power supply: +3.0V to +5.5Vdc or from data line
Accuracy: ±0.5°C from -10 to +85°C
Programmable resolution from 9 to 12 bits
Conversion Time (Max): 93.75ms (9-bit), 750ms (12-bit)
Unique 64-bit serial code stored in on-chip ROM
Communication: Serial 1-Wire bus
Power supply: +3.0V to +5.5Vdc or from data line
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Temperature & Humidity Sensors, Maxim Integrated
