- RS Stock No.:
- 804-8000
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 804-8000
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PFA Insulated
Fine gauge exposed welded tip thermocouple for types K or T, ideal for test and development applications.
1000mm long
Maximum operating temperature 260° C
ANSI/IEC colour coded versions
Two solid strands of 0.075mm diameter wire, beaded to ensure a fast reacting junction
Maximum operating temperature 260° C
ANSI/IEC colour coded versions
Two solid strands of 0.075mm diameter wire, beaded to ensure a fast reacting junction
Fine Gauge
Specifications
Attribute | Value |
---|---|
Accessory Type | Fine Gauge Welded Tip Thermocouple |
For Use With | T Type Thermocouple |
Connector Type | Cable |
Standards Met | IEC |