Asei Kougyou Temperature Sensitive Label, 75°C to 1 Level
- RS Stock No.:
- 477-3960
- Mfr. Part No.:
- SS75
- Brand:
- Asei Kougyou
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 477-3960
- Mfr. Part No.:
- SS75
- Brand:
- Asei Kougyou
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asei Kougyou | |
| Minimum Temperature Sensitivity | 75°C | |
| Number of Temperature Levels | 1 | |
| Orientation | Circle | |
| Label Length | 5mm | |
| Label Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Asei Kougyou | ||
Minimum Temperature Sensitivity 75°C | ||
Number of Temperature Levels 1 | ||
Orientation Circle | ||
Label Length 5mm | ||
Label Width 5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
