Asei Kougyou Temperature Sensitive Label, 80°C to 100°C, 3 Levels

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
441-8455
Mfr. Part No.:
3I80
Brand:
Asei Kougyou
Find similar products by selecting one or more attributes.
Select all

Brand

Asei Kougyou

Minimum Temperature Sensitivity

80°C

Maximum Temperature Sensitivity

100°C

Number of Temperature Levels

3

Orientation

Circle

Label Length

30mm

Label Width

18mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP