Asei Kougyou Temperature Sensitive Label, 60°C to 80°C, 3 Levels

Image representative of range

Bulk discount available

Subtotal (1 bag of 20 units)*

£36.24

(exc. VAT)

£43.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 4£36.24£1.812
5 - 9£35.14£1.757
10 +£33.62£1.681

*price indicative

RS Stock No.:
441-8433
Mfr. Part No.:
3I60
Brand:
Asei Kougyou
Find similar products by selecting one or more attributes.
Select all

Brand

Asei Kougyou

Minimum Temperature Sensitivity

60°C

Maximum Temperature Sensitivity

80°C

Number of Temperature Levels

3

Orientation

Circle

Label Length

30mm

Label Width

18mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP