RS PRO Temperature Sensitive Label, 70°C to 1 Level
- RS Stock No.:
- 339-5480
- Mfr. Part No.:
- 01RTHE0070CP
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 339-5480
- Mfr. Part No.:
- 01RTHE0070CP
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Minimum Temperature Sensitivity | 70°C | |
| Number of Temperature Levels | 1 | |
| Orientation | Circle | |
| Reversibility | Yes | |
| Label Diameter | 37mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Minimum Temperature Sensitivity 70°C | ||
Number of Temperature Levels 1 | ||
Orientation Circle | ||
Reversibility Yes | ||
Label Diameter 37mm | ||
Non Compliant
Hand Hot Indicators
Provides immediate visual indication of hot surface
Circular self adhesive
Circular self adhesive
