Testo K Surface Temperature Probe, 115mm Length, 5 mm, 6 mm Diameter, +400 °C Max, With SYS Calibration
- RS Stock No.:
- 911-9655
- Mfr. Part No.:
- 0602 1993
- Brand:
- Testo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 911-9655
- Mfr. Part No.:
- 0602 1993
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Sensor Type | K | |
| Probe Type | Surface | |
| Probe Length | 115mm | |
| Probe Diameter | 5 mm, 6 mm | |
| Maximum Temperature Measurement | +400 °C | |
| Cable Length | 1.2m | |
| Calibrated | SYSCAL | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Sensor Type K | ||
Probe Type Surface | ||
Probe Length 115mm | ||
Probe Diameter 5 mm, 6 mm | ||
Maximum Temperature Measurement +400 °C | ||
Cable Length 1.2m | ||
Calibrated SYSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

