Jumo PT1000 CO2 Measuring Probe Temperature Probe, 84mm Length, 12mm Diameter, +55 °C Max
- RS Stock No.:
- 764-5256
- Mfr. Part No.:
- 907021/12-2-33-000/000
- Brand:
- Jumo
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£46.56
(exc. VAT)
£55.87
(inc. VAT)
- RS Stock No.:
- 764-5256
- Mfr. Part No.:
- 907021/12-2-33-000/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | PT1000 | |
| Probe Type | CO2 Measuring Probe | |
| Probe Length | 84mm | |
| Probe Diameter | 12mm | |
| Maximum Temperature Measurement | +55 °C | |
| Connector Type | Plug | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT1000 | ||
Probe Type CO2 Measuring Probe | ||
Probe Length 84mm | ||
Probe Diameter 12mm | ||
Maximum Temperature Measurement +55 °C | ||
Connector Type Plug | ||
- COO (Country of Origin):
- DE
Hygro Transducers
A range of capacitive humidity transducers from Jumo that are used for measuring relative humidity and temperature, most common applications are heating, ventilation and air conditioning systems. These transducers have a high measuring accuracy, a good chemical resistance and long term stability.
Available in wall mounting, indoor, duct and rod versions

