Testo 103 Folding Thermometer with Probe, Penetration Probe, +220°C Max, ±0.5 °C Accuracy - With RS Calibration
- RS Stock No.:
- 716-1149
- Mfr. Part No.:
- 0560 0103
- Brand:
- Testo
36 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£136.50
(exc. VAT)
£163.80
(inc. VAT)
Units | Per unit |
1 + | £136.50 |
- RS Stock No.:
- 716-1149
- Mfr. Part No.:
- 0560 0103
- Brand:
- Testo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
testo 103 Folding Food Thermometer
The new testo 103 is the smallest folding thermometer in its class. Practical and easy to use it is ideal for use in many food applications including; restaurants, catering, food production, quality assurance and food retail
Fast, accurate measurement results
Small and easy to use – just 11 cm long
Hygienic, thanks to an easy-to-clean white ABS housing
Robust – fulfils protection class IP55
Versatile and adaptable measurement depending on the conditions, thanks to the variable fold-out angle from >30°
Conforms to HACCP and EN 13485
Narrow probe tip is ideal for spot check measurements
Small and easy to use – just 11 cm long
Hygienic, thanks to an easy-to-clean white ABS housing
Robust – fulfils protection class IP55
Versatile and adaptable measurement depending on the conditions, thanks to the variable fold-out angle from >30°
Conforms to HACCP and EN 13485
Narrow probe tip is ideal for spot check measurements
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +220°C |
Calibrated | RSCAL |
Model Number | 103 |
Probe Type | Penetration |
Best Accuracy | ±0.5 °C |
Length | 116 mm (folded) |
Width | 35mm |
Height | 19mm |
Temperature Scale | Centigrade, Fahrenheit |
Related links
- Testo 104 Digital Thermometer for Food Industry Penetration Probe...
- Testo 104 Temperature Probe +250°C Max, ±0.5 °C Accuracy - With RS...
- Testo 905-T1 Wireless Digital Thermometer 1 Input(s) ±1 °C...
- Testo 112 Wired Digital Thermometer for Food Industry Use PT100...
- Testo Mini Alarm Probe Digital Thermometer 1 Input(s), ±1 °C Accuracy
- Testo 104 Probe Temperature Probe for Food Industry Use 1 Input(s)...
- Testo 735-1 Wired Digital Thermometer 3 Input(s) 0.2 % Accuracy -...
- Testo 103 Folding Thermometer with Probe +220°C Max, ±0.5 °C Accuracy