Testo 0602 0293 K Air, Immersion, Penetration Temperature Probe
- RS Stock No.:
- 512-0799
- Mfr. Part No.:
- 0602 0293
- Brand:
- Testo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 512-0799
- Mfr. Part No.:
- 0602 0293
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Sensor Type | K | |
| Probe Type | Air, Immersion, Penetration | |
| Probe Length | 100mm | |
| Probe Diameter | 3.4 mm, 5 mm | |
| Maximum Temperature Measurement | +350 °C | |
| Best Accuracy | ±0.5 °C | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Sensor Type K | ||
Probe Type Air, Immersion, Penetration | ||
Probe Length 100mm | ||
Probe Diameter 3.4 mm, 5 mm | ||
Maximum Temperature Measurement +350 °C | ||
Best Accuracy ±0.5 °C | ||
RoHS Status: Not Applicable

