Italcoppie Needle RTD Temperature Probe, 250mm Length, 6mm Diameter, 500 °C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
210-7286
Mfr. Part No.:
TRM#P1A-6--0250X
Brand:
Italcoppie
Find similar products by selecting one or more attributes.
Select all

Brand

Italcoppie

Probe Type

RTD

Probe Tip Type

Needle

Probe Length

250mm

Probe Diameter

6mm

Maximum Temperature Measurement

500 °C

Connector Type

M12 Connector

COO (Country of Origin):
IT
The Italcoppie compact RTD has thermoresistance sensor. It has foldable compact mineral insulation construction.

Suitable for temperatures up to 500°C
Moulded IP67 connector