Italcoppie Needle RTD Temperature Probe, 150mm Length, 6mm Diameter, 500 °C Max
- RS Stock No.:
- 210-7285
- Mfr. Part No.:
- TRM#P1A-6--0150X
- Brand:
- Italcoppie
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-7285
- Mfr. Part No.:
- TRM#P1A-6--0150X
- Brand:
- Italcoppie
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Italcoppie | |
| Probe Type | RTD | |
| Probe Tip Type | Needle | |
| Probe Length | 150mm | |
| Probe Diameter | 6mm | |
| Maximum Temperature Measurement | 500 °C | |
| Connector Type | M12 Connector | |
Select all | ||
|---|---|---|
Brand Italcoppie | ||
Probe Type RTD | ||
Probe Tip Type Needle | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Maximum Temperature Measurement 500 °C | ||
Connector Type M12 Connector | ||
- COO (Country of Origin):
- IT
The Italcoppie compact RTD has thermoresistance sensor. It has foldable compact mineral insulation construction.
Suitable for temperatures up to 500°C
Moulded IP67 connector
Moulded IP67 connector