Italcoppie Type K Thermocouple Temperature Probe, 250mm Length, 6mm Diameter, 1100 °C Max

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
210-7280
Mfr. Part No.:
TCSV12#KS2-6--0250IX
Brand:
Italcoppie
Find similar products by selecting one or more attributes.
Select all

Brand

Italcoppie

Probe Type

Type K Thermocouple

Probe Length

250mm

Probe Diameter

6mm

Maximum Temperature Measurement

1100 °C

Connector Type

M12 Connector

COO (Country of Origin):
IT
The Italcoppie thermocouple comes with compensated mini connector with M12 metal thread. It has compact construction. It is suitable for the most varied use.

Resistant design and high degree of environmental protection (IP-67)
Vibration-resistant design