SKF K Surface Temperature Probe, 130mm Length, +1372 °C Max
- RS Stock No.:
- 124-8440
- Mfr. Part No.:
- TIHP20
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-8440
- Mfr. Part No.:
- TIHP20
- Brand:
- SKF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Sensor Type | K | |
| Probe Type | Surface | |
| Probe Length | 130mm | |
| Maximum Temperature Measurement | +1372 °C | |
| Best Accuracy | ±0.5 % | |
| Connector Type | Miniature Thermocouple Plug | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Sensor Type K | ||
Probe Type Surface | ||
Probe Length 130mm | ||
Maximum Temperature Measurement +1372 °C | ||
Best Accuracy ±0.5 % | ||
Connector Type Miniature Thermocouple Plug | ||

