Sensirion Temperature & Humidity Sensor, Surface Mount, Serial-I2C, ±0.3°C, 4 Pins
- RS Stock No.:
- 876-5073
- Mfr. Part No.:
- STSC1
- Brand:
- Sensirion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-5073
- Mfr. Part No.:
- STSC1
- Brand:
- Sensirion
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Sensor Function | Temperature & Humidity | |
| Interface Type | Serial-I2C | |
| Accuracy | ±0.3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1.6 V | |
| Maximum Operating Supply Voltage | 1.98 V | |
| Package Type | DFN | |
| Length | 2mm | |
| Height | 0.7mm | |
| Width | 2mm | |
| Resolution | 0.01 °C | |
| Dimensions | 2 x 2 x 0.7mm | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Sensor Function Temperature & Humidity | ||
Interface Type Serial-I2C | ||
Accuracy ±0.3°C | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1.6 V | ||
Maximum Operating Supply Voltage 1.98 V | ||
Package Type DFN | ||
Length 2mm | ||
Height 0.7mm | ||
Width 2mm | ||
Resolution 0.01 °C | ||
Dimensions 2 x 2 x 0.7mm | ||
- COO (Country of Origin):
- CH
Temperature & Humidity Sensors, Sensirion
