Honeywell Humidity Sensor, Digital Output, Through Hole Mount, Serial-I2C, ±2%RH, 4 Pins
- RS Stock No.:
- 874-8719
- Mfr. Part No.:
- HIH8120-021-001
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-8719
- Mfr. Part No.:
- HIH8120-021-001
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Function | Temperature & Humidity | |
| Output Type | Digital | |
| Interface Type | Serial-I2C | |
| Accuracy | ±2%RH | |
| Mounting Type | Through Hole | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.3 V dc | |
| Maximum Operating Supply Voltage | 5.5 V dc | |
| Package Type | SIP | |
| Length | 4.9mm | |
| Height | 3.9mm | |
| Width | 1.905mm | |
| Resolution | 14 bit | |
| Dimensions | 4.9 x 1.905 x 3.9mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Function Temperature & Humidity | ||
Output Type Digital | ||
Interface Type Serial-I2C | ||
Accuracy ±2%RH | ||
Mounting Type Through Hole | ||
Pin Count 4 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.3 V dc | ||
Maximum Operating Supply Voltage 5.5 V dc | ||
Package Type SIP | ||
Length 4.9mm | ||
Height 3.9mm | ||
Width 1.905mm | ||
Resolution 14 bit | ||
Dimensions 4.9 x 1.905 x 3.9mm | ||
- COO (Country of Origin):
- MX
The Honeywell HIH8000 series humidity and temperature sensors. It has digital output-type relative humidity and temperature sensors combined in the same package. It is featured with industry leading long-term stability and reliability.
Energy efficiency
Lowest total cost solution
Ultra-small package size and options
Lowest total cost solution
Ultra-small package size and options
