Silicon Labs Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±1°C, 6 Pins
- RS Stock No.:
- 865-2390
- Mfr. Part No.:
- Si7050-A20-IM
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-2390
- Mfr. Part No.:
- Si7050-A20-IM
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-I2C | |
| Accuracy | ±1°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Operating Temperature Range | -40 → +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1.9 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Package Type | DFN | |
| Length | 3mm | |
| Height | 0.8mm | |
| Width | 3mm | |
| Dimensions | 3 x 3 x 0.8mm | |
| Resolution | 14 bit | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-I2C | ||
Accuracy ±1°C | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Operating Temperature Range -40 → +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1.9 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Package Type DFN | ||
Length 3mm | ||
Height 0.8mm | ||
Width 3mm | ||
Dimensions 3 x 3 x 0.8mm | ||
Resolution 14 bit | ||
