Microchip Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 5 Pins

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-1223
Mfr. Part No.:
TC74A3-5.0VCTTR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

5

Operating Temperature Range

-40 to +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOT-23

Length

3mm

Height

1.3mm

Width

1.8mm

Dimensions

3 x 1.8 x 1.3mm

COO (Country of Origin):
US