Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 6 Pins

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
817-6647
Mfr. Part No.:
TMP105YZCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.6 V

Maximum Operating Supply Voltage

3.3 V

Package Type

DSBGA

Length

1.61mm

Height

0.325mm

Width

1.11mm

Resolution

12 bit

Dimensions

1.61 x 1.11 x 0.325mm