Microchip Voltage Temperature Sensor, Voltage Output, Surface Mount, Analogue, ±4°C, 5 Pins
- RS Stock No.:
- 817-3664
- Mfr. Part No.:
- MCP9701T-E/LT
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-3664
- Mfr. Part No.:
- MCP9701T-E/LT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Function | Temperature | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Accuracy | ±4°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 to +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3.1 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SC-70 | |
| Length | 2.2mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Function Temperature | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Accuracy ±4°C | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 to +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3.1 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SC-70 | ||
Length 2.2mm | ||
Height 1mm | ||
Width 1.35mm | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Resolution 8 bit | ||
- COO (Country of Origin):
- US
