Texas Instruments Temperature Sensor, Voltage Output, Surface Mount, Analogue, ±2.7°C, 5 Pins

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
811-5860
Mfr. Part No.:
LMT84DCKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature

Output Type

Voltage

Interface Type

Analogue

Accuracy

±2.7°C

Mounting Type

Surface Mount

Pin Count

5

Operating Temperature Range

-50 → +150 °C

Minimum Operating Temperature

-50 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SC-70

Length

2.15mm

Height

1mm

Width

1.4mm

Dimensions

2.15 x 1.4 x 1mm

Sensor Gain

-5.5mV/°C