Microchip Temperature Sensor, Open Drain Output, Surface Mount, SMBus, ±2°C, 10 Pins

Discontinued
Packaging Options:
RS Stock No.:
803-2421
Mfr. Part No.:
EMC1413-A-AIA-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sensor Function

Temperature

Output Type

Open Drain

Interface Type

SMBus

Accuracy

±2°C

Mounting Type

Surface Mount

Pin Count

10

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Package Type

DFN

Length

3.2mm

Height

0.95mm

Width

3.2mm

Dimensions

3.2 x 3.2 x 0.95mm

EMC Series Multiple Channel Temperature Sensors with Beta Compensation


The EMC series of multiple channel temperature sensors have the benefit of on-chip beta compensation and resistance error correction.

Beta compensation eliminates temperature errors that are caused by low, variable beta transistors.

Resistance error correction eliminates temperature error caused by series resistance which allows more flexibility in routing thermal diodes.

The sensors are ideal for notebook, desktop, industrial, embedded and environmental monitoring applications.


Features;
SMBus serial interface
Beta correction
Resistance error correction
External and internal temperature monitors
3.3 V supply voltage


Temperature & Humidity Sensors, Microchip